VY2392M43Y5US6TV7
vs
VY2392M43Y5US63V7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY BC COMPONENTS
Package Description
RADIAL LEADED
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Factory Lead Time
10 Weeks
Additional Feature
SAFETY CLASS :Y2/X1
Capacitance
0.0039 µF
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
11 mm
JESD-609 Code
e3
e3
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
BULK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
300 V
2600 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CSA; IEC60384-14; UL
Surface Mount
NO
NO
Temperature Characteristics Code
Y5U
Y5U
Temperature Coefficient
-56/+22% ppm/°C
-56/+22% ppm/°C
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
Base Number Matches
2
2
Compare VY2392M43Y5US6TV7 with alternatives