PAH100S48-24/PV
vs
VI-LC33-EWH1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TDK-LAMBDA CORP
VICOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LG-MAX; WD-MAX
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
76 V
60 V
Input Voltage-Min
36 V
42 V
Input Voltage-Nom
48 V
48 V
Length
61 mm
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
10
Output Current-Max
4.2 A
Output Voltage-Max
26.4 V
26.4 V
Output Voltage-Min
14.4 V
12 V
Output Voltage-Nom
24 V
24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Equivalence Code
MODULE,9LEAD,1.9
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
12.95 mm
Technology
HYBRID
HYBRID
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
YES
Width
57.9 mm
Base Number Matches
1
1
Package Description
,
Date Of Intro
2017-11-21
Approvals
CE, TUV, UL, VDE, CSA, IEC
JESD-30 Code
R-XXMA-X10
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Code
XMA
Package Shape
RECTANGULAR
Protections
OUTPUT OVER VOLTAGE
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Compare PAH100S48-24/PV with alternatives
Compare VI-LC33-EWH1 with alternatives