VWS100YL-1H vs VWS100YL-2V feature comparison

VWS100YL-1H Bel Power Solutions

Buy Now Datasheet

VWS100YL-2V Bel Power Solutions

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWER-ONE INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-XDMA-P9
JESD-609 Code e0 e0
Load Regulation-Max 0.5% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 43.2 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1

Compare VWS100YL-1H with alternatives

Compare VWS100YL-2V with alternatives