VWS100YL-2V vs VHK100W-Q24-S48N feature comparison

VWS100YL-2V Bel Power Solutions

Buy Now Datasheet

VHK100W-Q24-S48N CUI Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC CUI INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature OPTIONAL BOOSTER MODULE AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 9 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-MXFM-X9
JESD-609 Code e0
Load Regulation-Max 0.5% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 85 °C 50 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 43.2 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED METAL
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2018-06-13
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VWS100YL-2V with alternatives

Compare VHK100W-Q24-S48N with alternatives