VTM3-D1AB-10M000
vs
TFEAAUSANF-10.000000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
TAITIEN ELECTRONICS CO LTD
Reach Compliance Code
compliant
unknown
Additional Feature
TAPE AND REEL
BOX
Aging
1 PPM/YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
5 ppm
5 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e1
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
6
14
Operating Frequency-Nom
10 MHz
10 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Physical Dimension
3.2mm x 2.5mm x 0.9mm
20.4mm x 12.8mm x 7.8mm
Supply Voltage-Max
2.94 V
2.94 V
Supply Voltage-Min
2.66 V
2.66 V
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
NO
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches
1
1
Package Description
ROHS COMPLIANT, METAL, DIP-14/4
Compare VTM3-D1AB-10M000 with alternatives
Compare TFEAAUSANF-10.000000 with alternatives