TFEAAUSANF-10.000000 vs VTM3-D1AA-10M000 feature comparison

TFEAAUSANF-10.000000 Taitien Electronics Co Ltd

Buy Now Datasheet

VTM3-D1AA-10M000 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TAITIEN ELECTRONICS CO LTD MICROSEMI CORP
Package Description ROHS COMPLIANT, METAL, DIP-14/4 ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
Reach Compliance Code unknown compliant
Additional Feature BOX TAPE AND REEL
Aging 1 PPM/FIRST YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e1 e4
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Terminals 14 6
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 55 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 20.4mm x 12.8mm x 7.8mm 3.2mm x 2.5mm x 0.9mm
Supply Voltage-Max 2.94 V 2.94 V
Supply Voltage-Min 2.66 V 2.66 V
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount NO YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2

Compare TFEAAUSANF-10.000000 with alternatives

Compare VTM3-D1AA-10M000 with alternatives