VTM3-B1AB-24M5535
vs
VT-820-EFH-507B-24M0000000
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
ALTERNATE PACKAGE DESIGN ALSO AVAILABLE; TAPE
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
5 ppm
|
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
24.5535 MHz
|
24 MHz
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Physical Dimension |
3.2mm x 2.5mm x 0.9mm
|
3.2mm x 2.5mm x 0.9mm
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
1
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.1X.13,83/65
|
Supply Current-Max |
|
2 mA
|
|
|
|
Compare VTM3-B1AB-24M5535 with alternatives
Compare VT-820-EFH-507B-24M0000000 with alternatives