Part Details for VTM3-B1AB-24M5535 by Microsemi Corporation
Overview of VTM3-B1AB-24M5535 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDHN4B1AB0A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 2.0m | |
NDHN5B1AB0A | Amphenol Communications Solutions | Rectangular Push Pull IP67 Industrial Ethernet Cable Assembly, NDH, Ix Industrial, Bulkhead, Hood + Cable Assembly, Ix B Key on one end and Pigtail on other end, Gold Flash plating, 2.0m |
Part Details for VTM3-B1AB-24M5535
VTM3-B1AB-24M5535 CAD Models
VTM3-B1AB-24M5535 Part Data Attributes
|
VTM3-B1AB-24M5535
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VTM3-B1AB-24M5535
Microsemi Corporation
Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.5535 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VTM3-B1AB-24M5535
This table gives cross-reference parts and alternative options found for VTM3-B1AB-24M5535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VTM3-B1AB-24M5535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC1-B1AA-25M000 | Clipped Sine Output Oscillator, 10MHz Min, 40MHz Max, 25MHz Nom | Vectron International | VTM3-B1AB-24M5535 vs VTC1-B1AA-25M000 |
VT-820-EFH-507B-24M0000000 | Clipped Sine Output Oscillator, 24MHz Nom | Microchip Technology Inc | VTM3-B1AB-24M5535 vs VT-820-EFH-507B-24M0000000 |
VTM3-B1AE-25M000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B1AB-24M5535 vs VTM3-B1AE-25M000 |
VTM3-B1AD-25M000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN | Vectron International | VTM3-B1AB-24M5535 vs VTM3-B1AD-25M000 |
TCEAAISANF-25.000000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | VTM3-B1AB-24M5535 vs TCEAAISANF-25.000000 |
525L05CA24M5760 | Clipped Sine Output Oscillator, 24.576MHz Nom, GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4 | CTS Corporation | VTM3-B1AB-24M5535 vs 525L05CA24M5760 |
VTM3-B1AB-24M5535 | Clipped Sine Output Oscillator, 24.5535MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B1AB-24M5535 vs VTM3-B1AB-24M5535 |
VTM3-B1AC-25M000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Vectron International | VTM3-B1AB-24M5535 vs VTM3-B1AC-25M000 |
VT-702-EFE-507A-25M0000000 | Clipped Sine Output Oscillator, 25MHz Nom | Microchip Technology Inc | VTM3-B1AB-24M5535 vs VT-702-EFE-507A-25M0000000 |
TCEAACSANF-25.000000 | Clipped Sine Output Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN | Taitien Electronics Co Ltd | VTM3-B1AB-24M5535 vs TCEAACSANF-25.000000 |