VTM3-B1AB-24M5535 vs 525L05HA24M5760 feature comparison

VTM3-B1AB-24M5535 Vectron International

Buy Now Datasheet

525L05HA24M5760 CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VECTRON INTERNATIONAL CTS CORP
Reach Compliance Code compliant compliant
Additional Feature TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 4
Operating Frequency-Nom 24.5535 MHz 24.576 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 3.2mm x 2.5mm x 0.9mm 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 3.465 V 3.47 V
Supply Voltage-Min 3.135 V 3.14 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 1
Package Description GREEN, HERMETIC SEALED, CERAMIC PACKAGE-4
Package Body Material CERAMIC
Package Equivalence Code LCC4,.09X.12,91/67
Supply Current-Max 2 mA

Compare VTM3-B1AB-24M5535 with alternatives

Compare 525L05HA24M5760 with alternatives