VTC1-D25D-16M000
vs
VTC1-D25E-16M320
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
VECTRON INTERNATIONAL
Package Description
LCC4,.2X.28,212/150
Reach Compliance Code
compliant
compliant
Total Weight
192
192
Category CO2 Kg
4.1
4.1
CO2
787.1999999999999
787.1999999999999
Compliance Temperature Grade
Commercial Extended: -30C to +80C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 7440-48-4
7440-02-0, 7440-48-4
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
CMRT V3.02
Additional Feature
TAPE AND REEL
TAPE AND REEL
Aging
1 PPM/YEAR
1 PPM/YEAR
Control Voltage-Max
2.5 V
2.5 V
Control Voltage-Min
0.5 V
0.5 V
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
8 ppm
8 ppm
Frequency Stability
5%
5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Max
40 MHz
40 MHz
Operating Frequency-Min
10 MHz
10 MHz
Operating Frequency-Nom
16 MHz
16.32 MHz
Operating Temperature-Max
80 °C
85 °C
Operating Temperature-Min
-30 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.2X.28,212/150
LCC4,.2X.28,212/150
Physical Dimension
7mm x 5mm x 2mm
7mm x 5mm x 2mm
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2 mA
2 mA
Supply Voltage-Nom
2.8 V
2.8 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
2
Compare VTC1-D25D-16M000 with alternatives
Compare VTC1-D25E-16M320 with alternatives