VTC1-D25E-16M320 vs VTC1-D25D-16M36770 feature comparison

VTC1-D25E-16M320 Vectron International

Buy Now Datasheet

VTC1-D25D-16M36770 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL MICROSEMI CORP
Reach Compliance Code compliant unknown
Additional Feature TAPE AND REEL TAPE AND REEL
Aging 1 PPM/YEAR 1 PPM/YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 8 ppm 8 ppm
Frequency Stability 5% 5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 40 MHz 40 MHz
Operating Frequency-Min 10 MHz 10 MHz
Operating Frequency-Nom 16.32 MHz 16.3677 MHz
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -30 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4,.2X.28,212/150 LCC4,.2X.28,212/150
Physical Dimension 7mm x 5mm x 2mm 7mm x 5mm x 2mm
Qualification Status Not Qualified Not Qualified
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 2.8 V 2.8 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Package Description LCC4,.2X.28,212/150

Compare VTC1-D25E-16M320 with alternatives

Compare VTC1-D25D-16M36770 with alternatives