VT162373DGG vs 74LVTH162373ZQLR feature comparison

VT162373DGG NXP Semiconductors

Buy Now Datasheet

74LVTH162373ZQLR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code TSSOP BGA
Package Description TSSOP, VFBGA-56
Pin Count 48 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family LVT LVT
JESD-30 Code R-PDSO-G48 R-PBGA-B56
JESD-609 Code e0 e1
Length 12.5 mm 7 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 16 2
Number of Ports 2 2
Number of Terminals 48 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Propagation Delay (tpd) 5.8 ns 5.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL BOTTOM
Width 6.1 mm 4.5 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Control Type ENABLE LOW/HIGH
Count Direction UNIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Package Equivalence Code BGA56,6X10,25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 5 mA
Prop. Delay@Nom-Sup 4.6 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare VT162373DGG with alternatives

Compare 74LVTH162373ZQLR with alternatives