There are no models available for this part yet.
Overview of VT162373DGG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
CAD Models for VT162373DGG by NXP Semiconductors
Part Data Attributes for VT162373DGG by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
48
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LVT
|
JESD-30 Code
|
R-PDSO-G48
|
JESD-609 Code
|
e0
|
Length
|
12.5 mm
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
1
|
Number of Functions
|
16
|
Number of Ports
|
2
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Propagation Delay (tpd)
|
5.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for VT162373DGG
This table gives cross-reference parts and alternative options found for VT162373DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT162373DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH162373ZQLR | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | VT162373DGG vs 74LVTH162373ZQLR |
74LVT162373DGG | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | VT162373DGG vs 74LVT162373DGG |
SN74LVT162373DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | VT162373DGG vs SN74LVT162373DGG |
74LVT162373DGG,118 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us TSSOP 48-Pin | Nexperia | VT162373DGG vs 74LVT162373DGG,118 |
935264164112 | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | VT162373DGG vs 935264164112 |
SN74LVTH162373ZQLR | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PBGA56, PLASTIC, LEAD FREE, VFBGA-56, Bus Driver/Transceiver | Texas Instruments | VT162373DGG vs SN74LVTH162373ZQLR |
74LVT162373DGG,512 | 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) TSSOP 48-Pin | NXP Semiconductors | VT162373DGG vs 74LVT162373DGG,512 |
935264164118 | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | VT162373DGG vs 935264164118 |