VT153K4R3 vs VMT153K4R3 feature comparison

VT153K4R3 Reliable Capacitors Inc

Buy Now Datasheet

VMT153K4R3 Reliable Capacitors Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer RELIABLE CAPACITORS CO RELIABLE CAPACITORS CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.015 µF 0.015 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Custom Capabilities Special Values On Request Special Values On Request
Dielectric Material POLYESTER POLYESTER
Manufacturer Series VT VMT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 400 V 400 V
Series VT VMT
Base Number Matches 1 1

Compare VT153K4R3 with alternatives

Compare VMT153K4R3 with alternatives