VT-803-EAE-2870-16M3840000TR vs VT-803-EAJ-2870-16M3840000_SNPBDIP feature comparison

VT-803-EAE-2870-16M3840000TR Microchip Technology Inc

Buy Now Datasheet

VT-803-EAJ-2870-16M3840000_SNPBDIP Vectron International

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VECTRON INTERNATIONAL
Reach Compliance Code unknown compliant
Base Number Matches 1 3
Rohs Code No
Package Description SMD, 8 PIN
Aging 0.5 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.28%
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 16.384 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC8,.12,51/47
Physical Dimension 5.0mm x 3.2mm x 1.5mm
Supply Current-Max 3 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare VT-803-EAE-2870-16M3840000TR with alternatives

Compare VT-803-EAJ-2870-16M3840000_SNPBDIP with alternatives