VT-702-EFW-5070-20M0000000 vs VT-702-EFJ-5070-20M0000000 feature comparison

VT-702-EFW-5070-20M0000000 Vectron International

Buy Now Datasheet

VT-702-EFJ-5070-20M0000000 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH ENABLE/DISABLE FUNCTION
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -20 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Physical Dimension 7.0mm x 5.0mm x 1.9mm 7.0mm x 5.0mm x 1.9mm
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 3 3
Package Description SMD, 10 PIN
Number of Terminals 10
Package Body Material CERAMIC
Package Equivalence Code LCC10,.2X.27,100/50
Supply Current-Max 3.5 mA

Compare VT-702-EFW-5070-20M0000000 with alternatives

Compare VT-702-EFJ-5070-20M0000000 with alternatives