Datasheets
VT-702-EFW-5070-20M0000000 by:

Clipped Sine Output Oscillator

Part Details for VT-702-EFW-5070-20M0000000 by Vectron International

Overview of VT-702-EFW-5070-20M0000000 by Vectron International

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-070EB Coilcraft Inc Current Sense Transformer
CST4835-070EC Coilcraft Inc Current Sense Transformer
CST4835-070E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free

Part Details for VT-702-EFW-5070-20M0000000

VT-702-EFW-5070-20M0000000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VT-702-EFW-5070-20M0000000 Part Data Attributes

VT-702-EFW-5070-20M0000000 Vectron International
Buy Now Datasheet
Compare Parts:
VT-702-EFW-5070-20M0000000 Vectron International Clipped Sine Output Oscillator
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VECTRON INTERNATIONAL
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR, 7 INCH
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 7.0mm x 5.0mm x 1.9mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for VT-702-EFW-5070-20M0000000

This table gives cross-reference parts and alternative options found for VT-702-EFW-5070-20M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-702-EFW-5070-20M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VT-702-EFW-5070-19M4400000 Clipped Sine Output Oscillator, 19.44MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFW-5070-19M4400000
ASTX-13-D-19.200MHZ-I05-T TCXO Oscillators 19.2MHz 3.3V .5ppm -40C +85C Learn More Abracon Corporation VT-702-EFW-5070-20M0000000 vs ASTX-13-D-19.200MHZ-I05-T
VT-702-EFE-5070-19M4400000 Clipped Sine Output Oscillator, 19.44MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFE-5070-19M4400000
VT-702-EFJ-5070-20M0000000 Clipped Sine Output Oscillator, 20MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFJ-5070-20M0000000
VT-841-EFJ-5070-20M0000000 Clipped Sine Output Oscillator, 20MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-841-EFJ-5070-20M0000000
VT-702-EFH-5070-19M4400000 Clipped Sine Output Oscillator, 19.44MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFH-5070-19M4400000
VT-702-EFH-5070-20M0000000 Clipped Sine Output Oscillator, 20MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFH-5070-20M0000000
ASTX-13-C-26.000MHZ-I05-T TCXO Oscillators 26MHz 1.8V .5ppm -40C +85C Learn More Abracon Corporation VT-702-EFW-5070-20M0000000 vs ASTX-13-C-26.000MHZ-I05-T
VT-702-EFE-5070-20M0000000 Clipped Sine Output Oscillator, 20MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFE-5070-20M0000000
VT-702-EFW-5070-20M0000000 Clipped Sine Output Oscillator, 20MHz Nom Microchip Technology Inc VT-702-EFW-5070-20M0000000 vs VT-702-EFW-5070-20M0000000

VT-702-EFW-5070-20M0000000 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VT-702-EFW-5070-20M0000000 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VT-702-EFW-5070-20M000000... by Vectron International

Select Manufacturer
Which Manufacturer of VT-702-EFW-5070-20M000000... would you like to use for your alert(s)?
  • Please alert me when VT-702-EFW-5070-20M000000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VT-702-EFW-5070-20M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VT-702-EFW-5070-20M000000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VT-702-EFW-5070-20M000000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VT-702-EFW-5070-20M000000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VT-702-EFW-5070-20M0000000 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: