VT-700-EAK-1060-38M4000000
vs
VT-700-EAE-1060-38M4000000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
DILCC4,.2,212
SMD, 4 PIN
Reach Compliance Code
unknown
compliant
Aging
1 PPM/YEAR
1 PPM/YEAR
Fall Time-Max
3 ns
3 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1%
1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
38.4 MHz
38.4 MHz
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
DILCC4,.2,212
DILCC4,.2,212
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
3 ns
3 ns
Supply Current-Max
10 mA
10 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
2
1
Rohs Code
Yes
Compare VT-700-EAK-1060-38M4000000 with alternatives
Compare VT-700-EAE-1060-38M4000000 with alternatives