Part Details for VT-700-EAK-1060-38M4000000 by Microsemi Corporation
Overview of VT-700-EAK-1060-38M4000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106058-HMC455LP3 | Analog Devices | HMC455LP3 Evaluation PCB | |
106043-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 19 | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Part Details for VT-700-EAK-1060-38M4000000
VT-700-EAK-1060-38M4000000 CAD Models
VT-700-EAK-1060-38M4000000 Part Data Attributes
|
VT-700-EAK-1060-38M4000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VT-700-EAK-1060-38M4000000
Microsemi Corporation
CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | DILCC4,.2,212 | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/YEAR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 1% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,212 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VT-700-EAK-1060-38M4000000
This table gives cross-reference parts and alternative options found for VT-700-EAK-1060-38M4000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VT-700-EAK-1060-38M4000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-700-EAE-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom | Microchip Technology Inc | VT-700-EAK-1060-38M4000000 vs VT-700-EAE-1060-38M4000000 |
VT-700-EAJ-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-EAK-1060-38M4000000 vs VT-700-EAJ-1060-38M4000000 |
VT-700-EAJ-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Vectron International | VT-700-EAK-1060-38M4000000 vs VT-700-EAJ-1060-38M4000000 |
VT-700-EAK-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Vectron International | VT-700-EAK-1060-38M4000000 vs VT-700-EAK-1060-38M4000000 |
VT-700-EAG-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Microsemi Corporation | VT-700-EAK-1060-38M4000000 vs VT-700-EAG-1060-38M4000000 |
VT-700-EAG-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Vectron International | VT-700-EAK-1060-38M4000000 vs VT-700-EAG-1060-38M4000000 |
VT-700-EAE-1060-38M4000000 | CMOS Output Clock Oscillator, 38.4MHz Nom, SMD, 4 PIN | Vectron International | VT-700-EAK-1060-38M4000000 vs VT-700-EAE-1060-38M4000000 |