VSS8D2M10HM3/H vs CD214B-B2100R feature comparison

VSS8D2M10HM3/H Vishay Intertechnologies

Buy Now Datasheet

CD214B-B2100R Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC BOURNS INC
Package Description SMAW, 2 PIN R-PDSO-N2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 8 Weeks 22 Weeks
Date Of Intro 2019-02-05
Samacsys Manufacturer Vishay Bourns
Additional Feature FREE WHEELING DIODE LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.74 V 0.85 V
JEDEC-95 Code DO-221AD
JESD-30 Code R-PDSO-F2 R-PDSO-N2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -40 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 150 µA 200 µA
Reverse Test Voltage 100 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1

Compare VSS8D2M10HM3/H with alternatives

Compare CD214B-B2100R with alternatives