VSC8552XKS-05 vs 88E3018-XX-NNC1I000 feature comparison

VSC8552XKS-05 Microsemi Corporation

Buy Now Datasheet

88E3018-XX-NNC1I000 Marvell Technology Group Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MARVELL SEMICONDUCTOR INC
Package Description BGA, HVQCCN, LCC64,.35SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Microsemi Corporation
JESD-30 Code S-PBGA-B256 S-XQCC-N64
Length 17 mm 9 mm
Number of Functions 1 1
Number of Terminals 256 64
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code BGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.8 mm 1 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 17 mm 9 mm
Base Number Matches 1 1
Pbfree Code Yes
Number of Transceivers 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code LCC64,.35SQ,20
Qualification Status Not Qualified
Technology CMOS
Temperature Grade INDUSTRIAL

Compare VSC8552XKS-05 with alternatives

Compare 88E3018-XX-NNC1I000 with alternatives