VSC8504XKS-02 vs VSC8531XMW-04 feature comparison

VSC8504XKS-02 Microchip Technology Inc

Buy Now Datasheet

VSC8531XMW-04 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Data Rate 1000000 Mbps 1000000 Mbps
JESD-30 Code S-PBGA-B256 S-PQCC-N48
JESD-609 Code e1
Length 17 mm 6 mm
Number of Functions 1 1
Number of Terminals 256 48
Number of Transceivers 4 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HVQCCN
Package Equivalence Code BGA256,16X16,40 LCC48,.24SQ,16
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1.8 mm 0.9 mm
Supply Current-Max 900 mA
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 0.4 mm
Terminal Position BOTTOM QUAD
Width 17 mm 6 mm
Base Number Matches 1 2
Package Description QFN-48
Samacsys Manufacturer Microchip

Compare VSC8504XKS-02 with alternatives

Compare VSC8531XMW-04 with alternatives