VSC8531XMW-04 vs KSZ9031MNXIA-TR feature comparison

VSC8531XMW-04 Microchip Technology Inc

Buy Now Datasheet

KSZ9031MNXIA-TR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-48 HVQCCN,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Microchip Microchip
Data Rate 1000000 Mbps 1000000 Mbps
JESD-30 Code S-PQCC-N48 S-XQCC-N64
Length 6 mm 8 mm
Number of Functions 1 1
Number of Terminals 48 64
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC48,.24SQ,16 LCC64,.32SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 6 mm 8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8517.70.00.00
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Compare VSC8531XMW-04 with alternatives

Compare KSZ9031MNXIA-TR with alternatives