VSC8489YJU-02
vs
88E3016-A0-NNC-C000
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MARVELL SEMICONDUCTOR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PBGA-B196
|
S-XQCC-N64
|
Length |
15 mm
|
9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
196
|
64
|
Number of Transceivers |
2
|
|
Operating Temperature-Max |
110 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LBGA
|
HVQCCN
|
Package Equivalence Code |
BGA196,14X14,40
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1.4 mm
|
1 mm
|
Supply Current-Max |
150 mA
|
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
NO LEAD
|
Terminal Pitch |
1 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
15 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QFN
|
Package Description |
|
HVQCCN,
|
Pin Count |
|
64
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VSC8489YJU-02 with alternatives
Compare 88E3016-A0-NNC-C000 with alternatives