88E3016-A0-NNC-C000 vs VSC7421XJQ-02 feature comparison

88E3016-A0-NNC-C000 Marvell Technology Group Ltd

Buy Now Datasheet

VSC7421XJQ-02 Microsemi Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MARVELL SEMICONDUCTOR INC MICROSEMI CORP
Part Package Code QFN
Package Description HVQCCN, ,
Pin Count 64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
JESD-30 Code S-XQCC-N64
Length 9 mm
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm
Base Number Matches 1 2
Samacsys Manufacturer Microsemi Corporation

Compare 88E3016-A0-NNC-C000 with alternatives

Compare VSC7421XJQ-02 with alternatives