VSC8488XJU-15 vs KSZ8895RLXC feature comparison

VSC8488XJU-15 Microsemi Corporation

Buy Now Datasheet

KSZ8895RLXC Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Package Description FCBGA-196 LFQFP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B196 S-PQFP-G128
Number of Functions 1 1
Number of Terminals 196 128
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFQFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, LOW PROFILE, FINE PITCH
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET SWITCH
Terminal Form BALL GULL WING
Terminal Position BOTTOM QUAD
Base Number Matches 1 1
Date Of Intro 2016-08-12
Length 14 mm
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code QFP128,.63SQ,16
Screening Level TS 16949
Seated Height-Max 1.6 mm
Temperature Grade COMMERCIAL
Terminal Pitch 0.4 mm
Width 14 mm

Compare VSC8488XJU-15 with alternatives

Compare KSZ8895RLXC with alternatives