KSZ8895RLXC
vs
VSC8486JB-11
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
LFQFP,
FCBGA-144
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Date Of Intro
2016-08-12
JESD-30 Code
S-PQFP-G128
S-PBGA-B144
Length
14 mm
13 mm
Number of Functions
1
1
Number of Terminals
128
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LBGA
Package Equivalence Code
QFP128,.63SQ,16
BGA144,12X12,40
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE
Screening Level
TS 16949
Seated Height-Max
1.6 mm
1.4 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET SWITCH
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.4 mm
1 mm
Terminal Position
QUAD
BOTTOM
Width
14 mm
13 mm
Base Number Matches
1
1
Data Rate
Compare KSZ8895RLXC with alternatives
Compare VSC8486JB-11 with alternatives