VSC8486SN
vs
KSZ8895RLXI
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Package Description
BGA,
LFQFP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-13
2016-08-12
JESD-30 Code
S-PBGA-B256
S-PQFP-G128
Length
17 mm
14 mm
Number of Functions
1
1
Number of Terminals
256
128
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, LOW PROFILE, FINE PITCH
Seated Height-Max
3.22 mm
1.6 mm
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Telecom IC Type
ETHERNET TRANSCEIVER
ETHERNET SWITCH
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.4 mm
Terminal Position
BOTTOM
QUAD
Width
17 mm
14 mm
Base Number Matches
1
2
Package Equivalence Code
QFP128,.63SQ,16
Screening Level
TS 16949
Compare VSC8486SN with alternatives
Compare KSZ8895RLXI with alternatives