Part Details for VSC8486SN by Microsemi Corporation
Overview of VSC8486SN by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VSC8486SN
VSC8486SN CAD Models
VSC8486SN Part Data Attributes
|
VSC8486SN
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VSC8486SN
Microsemi Corporation
Ethernet Transceiver, PBGA256, FCBGA-256
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-13 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.22 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for VSC8486SN
This table gives cross-reference parts and alternative options found for VSC8486SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSC8486SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AQR109-B0-EG-Y | Aquantia Co Ltd | Check for Price | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | VSC8486SN vs AQR109-B0-EG-Y |
KSZ8895FQXCA | Microchip Technology Inc | $11.8379 | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | VSC8486SN vs KSZ8895FQXCA |
VSC8486JB-11 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | VSC8486SN vs VSC8486JB-11 |
KSZ8895RQXCTR | Microchip Technology Inc | Check for Price | DATACOM, ETHERNET TRANSCEIVER | VSC8486SN vs KSZ8895RQXCTR |
VSC8664XIC-03 | Microchip Technology Inc | Check for Price | Ethernet Transceiver | VSC8486SN vs VSC8664XIC-03 |
KSZ8563RNXV-TR-VAO | Microchip Technology Inc | Check for Price | Ethernet Transceiver | VSC8486SN vs KSZ8563RNXV-TR-VAO |
KSZ8895MQXC | Microchip Technology Inc | $5.9409 | DATACOM, ETHERNET TRANSCEIVER | VSC8486SN vs KSZ8895MQXC |
KSZ9893RNXC-TR | Microchip Technology Inc | Check for Price | Ethernet Transceiver | VSC8486SN vs KSZ9893RNXC-TR |
LAN9355/ML | Microchip Technology Inc | $8.0000 | DATACOM, ETHERNET TRANSCEIVER | VSC8486SN vs LAN9355/ML |
KSZ8895RQ | Micrel Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | VSC8486SN vs KSZ8895RQ |