VSC7428XJG-02 vs 88E1145-E1-BBM1C000 feature comparison

VSC7428XJG-02 Microchip Technology Inc

Buy Now Datasheet

88E1145-E1-BBM1C000 Marvell Technology Group Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MARVELL SEMICONDUCTOR INC
Package Description BGA-672 PACKAGE
Reach Compliance Code compliant not_compliant
ECCN Code 5A991.C
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
JESD-30 Code S-PBGA-B672
Length 27 mm
Number of Functions 1 1
Number of Terminals 672
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HBGA
Package Equivalence Code BGA672,26X26,40
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max 2.44 mm
Supply Current-Max 2100 mA
Supply Voltage-Nom 1 V
Surface Mount YES
Telecom IC Type ETHERNET SWITCH ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE
Terminal Form BALL UNSPECIFIED
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 27 mm
Base Number Matches 1 1
Rohs Code Yes
Data Rate 1000000 Mbps
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare VSC7428XJG-02 with alternatives

Compare 88E1145-E1-BBM1C000 with alternatives