VSC7130RC vs 14235R-500 feature comparison

VSC7130RC Vitesse Semiconductor Corporation

Buy Now Datasheet

14235R-500 Echelon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VITESSE SEMICONDUCTOR CORP ECHELON CORP
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, TQFP-64 7 X 7 MM, QFN-48
Pin Count 64
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G64 S-XQCC-N48
Length 10 mm 7 mm
Number of Functions 1 1
Number of Terminals 64 48
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TFQFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 7 mm
Base Number Matches 1 4
Rohs Code Yes
Data Rate 78 Mbps
Number of Transceivers 1
Package Equivalence Code LCC48,.27SQ,20
Supply Current-Max 70 mA

Compare VSC7130RC with alternatives

Compare 14235R-500 with alternatives