VS-MURB1620CT-M3
vs
VS-MURB1620CT-1-M3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
13 Weeks
13 Weeks
Date Of Intro
2018-01-29
2018-01-29
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Breakdown Voltage-Min
200 V
200 V
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.975 V
0.975 V
JEDEC-95 Code
TO-263AB
TO-262AA
JESD-30 Code
R-PSSO-G2
R-PSIP-T3
Non-rep Pk Forward Current-Max
100 A
100 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
3
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Current-Max
5 µA
5 µA
Reverse Recovery Time-Max
0.035 µs
0.035 µs
Reverse Test Voltage
200 V
200 V
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare VS-MURB1620CT-M3 with alternatives
Compare VS-MURB1620CT-1-M3 with alternatives