-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5573
|
Newark | Rectifier, Dual, 16A, 200V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):16A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:975Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Rohs Compliant: Yes |Vishay VS-MURB1620CT-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6770 |
|
$0.9080 / $1.2000 | Buy Now |
DISTI #
VS-MURB1620CT-M3
|
Avnet Americas | Freds - D2PAK - Rail/Tube (Alt: VS-MURB1620CT-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4327 / $0.4600 | Buy Now |
DISTI #
78-VS-MURB1620CT-M3
|
Mouser Electronics | Rectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM RoHS: Compliant | 9654 |
|
$0.4250 / $1.1400 | Buy Now |
DISTI #
VS-MURB1620CT-M3
|
TTI | Rectifiers 200V 2 x 8A IF (TO-263AB) 100A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4260 | Buy Now |
DISTI #
VS-MURB1620CT-M3
|
TME | Diode: rectifying, SMD, 200V, 8Ax2, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$0.8800 / $1.5100 | RFQ |
DISTI #
VS-MURB1620CT-M3
|
EBV Elektronik | Freds - D2PAK (Alt: VS-MURB1620CT-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-MURB1620CT-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MURB1620CT-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-MURB1620CT-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MURB1620CT-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-MURB1620CTTRLP | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | VS-MURB1620CT-M3 vs VS-MURB1620CTTRLP |
VS-MURB1620CTPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | VS-MURB1620CT-M3 vs VS-MURB1620CTPBF |
MURB1620CTT4G | onsemi | $1.0921 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, D2PAK 2 LEAD, 800-REEL | VS-MURB1620CT-M3 vs MURB1620CTT4G |
MURB1620CT | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CT |
MURB1620CTTRR | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CTTRR |
MURB1620CT | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CT |
MURB1620CTTR | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CTTR |
VS-MURB1620CTR-M3 | Vishay Intertechnologies | $1.0144 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-MURB1620CT-M3 vs VS-MURB1620CTR-M3 |
MURB1620CT | onsemi | Check for Price | 8A, 200V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 418B-04, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CT |
MURB1620CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 | VS-MURB1620CT-M3 vs MURB1620CT |