VS-MBRB2045CTTRLP vs MBRB2045CT feature comparison

VS-MBRB2045CTTRLP Vishay Semiconductors

Buy Now Datasheet

MBRB2045CT International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Base Number Matches 2 10
Rohs Code No
Part Package Code TO-263
Package Description PLASTIC, SMD-220, D2PAK-3
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Forward Voltage-Max (VF) 0.84 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 10 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30

Compare VS-MBRB2045CTTRLP with alternatives

Compare MBRB2045CT with alternatives