MBRB2045CT vs MBR1035 feature comparison

MBRB2045CT International Rectifier

Buy Now Datasheet

MBR1035 Digitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP DIGITRON SEMICONDUCTORS
Part Package Code TO-263
Package Description PLASTIC, SMD-220, D2PAK-3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.84 V
JESD-30 Code R-PSSO-G2 R-PSFM-T2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 45 V 35 V
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 10 33
JEDEC-95 Code TO-220AC
Operating Temperature-Min -65 °C
Power Dissipation-Max 2 W
Reverse Current-Max 100 µA

Compare MBRB2045CT with alternatives

Compare MBR1035 with alternatives