VS-MBRB1045HM3 vs MBRB1045HE3_B/I feature comparison

VS-MBRB1045HM3 Vishay Intertechnologies

Buy Now Datasheet

MBRB1045HE3_B/I Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2 D2PAK-3/2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 9 Weeks
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, LOW POWER LOSS
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.84 V
JEDEC-95 Code TO-263AB TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 45 V 45 V
Reverse Current-Max 100 µA 100 µA
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Date Of Intro 2019-01-30
Samacsys Manufacturer Vishay
Reverse Test Voltage 45 V

Compare VS-MBRB1045HM3 with alternatives

Compare MBRB1045HE3_B/I with alternatives