VS-MBR1045PBF
vs
VS-10TQ045PBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Lifetime Buy
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.84 V
0.67 V
JESD-609 Code
e3
e3
Non-rep Pk Forward Current-Max
1060 A
1050 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-55 °C
Output Current-Max
10 A
10 A
Rep Pk Reverse Voltage-Max
45 V
45 V
Reverse Current-Max
100 µA
2000 µA
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Base Number Matches
2
2
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Samacsys Manufacturer
Vishay
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare VS-MBR1045PBF with alternatives
Compare VS-10TQ045PBF with alternatives