VS-10TQ045PBF
vs
10TQ035STRL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
INTERNATIONAL RECTIFIER CORP
Package Description
R-PSFM-T2
R-PSSO-G2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
FREE WHEELING DIODE
LEAKAGE CURRENT IS NOT AT 25 DEG C
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.67 V
0.49 V
JEDEC-95 Code
TO-220AC
TO-263AB
JESD-30 Code
R-PSFM-T2
R-PSSO-G2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
1050 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
10 A
10 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
45 V
35 V
Reverse Current-Max
2000 µA
15000 µA
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
2
3
Part Package Code
D2PAK
Pin Count
4
HTS Code
8541.10.00.80
Qualification Status
Not Qualified
Compare VS-10TQ045PBF with alternatives
Compare 10TQ035STRL with alternatives