VS-HFA25TB60-M3 vs SC3S06510A feature comparison

VS-HFA25TB60-M3 Vishay Intertechnologies

Buy Now Datasheet

SC3S06510A Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 15 Weeks
Date Of Intro 2018-02-15 2016-11-29
Samacsys Manufacturer Vishay Rectron
Additional Feature LOW NOISE, PD-CASE PD-CASE
Application EFFICIENCY POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 2 V 1.7 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 225 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 25 A 33 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 125 W 109 W
Rep Pk Reverse Voltage-Max 600 V 650 V
Reverse Current-Max 20 µA 100 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Package Description R-PSFM-T2
Technology SCHOTTKY

Compare VS-HFA25TB60-M3 with alternatives

Compare SC3S06510A with alternatives