SC3S06510A vs MUR805R feature comparison

SC3S06510A Rectron Semiconductor

Buy Now Datasheet

MUR805R Motorola Semiconductor Products

Buy Now Datasheet
Active Obsolete
RECTRON LTD MOTOROLA INC
R-PSFM-T2 R-PSFM-T2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
2016-11-29
Rectron
PD-CASE
POWER ULTRA FAST RECOVERY POWER
CATHODE ANODE
SINGLE SINGLE
SILICON CARBIDE SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.7 V 0.975 V
TO-220AC TO-220AC
R-PSFM-T2 R-PSFM-T2
100 A 100 A
1 1
1 1
2 2
175 °C 175 °C
-55 °C -65 °C
33 A 8 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
FLANGE MOUNT FLANGE MOUNT
109 W
650 V 50 V
100 µA 5 µA
NO NO
SCHOTTKY
THROUGH-HOLE THROUGH-HOLE
SINGLE SINGLE
1 2
Not Qualified
0.035 µs

Compare SC3S06510A with alternatives

Compare MUR805R with alternatives