VS-25TTS12STRR-M3
vs
25TTS12STRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
INTERNATIONAL RECTIFIER CORP
Package Description
D2PAK-3/2
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Case Connection
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
45 mA
45 mA
JEDEC-95 Code
TO-263AB
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RMS On-state Current-Max
25 A
25 A
Repetitive Peak Off-state Voltage
1200 V
1200 V
Repetitive Peak Reverse Voltage
1200 V
1200 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN OVER NICKEL
Compare VS-25TTS12STRR-M3 with alternatives
Compare 25TTS12STRPBF with alternatives