VS-10TTS08STRR-M3 vs 10TTS08STRR feature comparison

VS-10TTS08STRR-M3 Vishay Intertechnologies

Buy Now Datasheet

10TTS08STRR Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description D2PAK-3/2 HALOGEN FREE AND SMD-220, D2PAK-3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer Vishay
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 15 mA 15 mA
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
RMS On-state Current-Max 10 A 10.205 A
Repetitive Peak Off-state Voltage 800 V 800 V
Repetitive Peak Reverse Voltage 800 V 800 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 1 2
Part Package Code D2PAK
Pin Count 3
Circuit Commutated Turn-off Time-Nom 100 µs
DC Gate Trigger Voltage-Max 1.2 V
Leakage Current-Max 1 mA
Non-Repetitive Pk On-state Cur 120 A
On-state Current-Max 6500 A
Qualification Status Not Qualified

Compare VS-10TTS08STRR-M3 with alternatives

Compare 10TTS08STRR with alternatives