VS-10BQ015PBF
vs
MBRS120T3
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
EIC SEMICONDUCTOR CO LTD
|
Part Package Code |
DO-214AA
|
|
Package Description |
R-PDSO-C2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
FREEWHEELING DIODE, HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-C2
|
|
Number of Elements |
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
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
15 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
2
|
7
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Application |
|
GENERAL PURPOSE
|
Forward Voltage-Max (VF) |
|
0.5 V
|
Non-rep Pk Forward Current-Max |
|
40 A
|
Number of Phases |
|
1
|
Output Current-Max |
|
2 A
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VS-10BQ015PBF with alternatives
Compare MBRS120T3 with alternatives