MBRS120T3 vs SMD22HE-TP-HF feature comparison

MBRS120T3 Motorola Semiconductor Products

Buy Now Datasheet

SMD22HE-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MICRO COMMERCIAL COMPONENTS CORP
Package Description SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-J2 R-PDSO-F2
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND FLAT
Terminal Position DUAL DUAL
Base Number Matches 7 1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 0.5 V
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 500 µA
Time@Peak Reflow Temperature-Max (s) 10

Compare SMD22HE-TP-HF with alternatives