VS-104MT120KPBF
vs
104MT120KBS90
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Vishay
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
3 BANKS, ANTI-PARALLEL, 2 ELEMENTS
|
COMPLEX
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
1.7 V
|
2.5 V
|
Desc. of Quick-Connects |
6G
|
6G
|
Desc. of Screw Terminals |
6AK
|
6AK
|
Holding Current-Max |
200 mA
|
200 mA
|
JESD-30 Code |
R-PUFM-X12
|
R-XUFM-X12
|
Leakage Current-Max |
40 mA
|
40 mA
|
Non-Repetitive Pk On-state Cur |
1180 A
|
1000 A
|
Number of Elements |
6
|
6
|
Number of Terminals |
12
|
12
|
On-State Voltage-Max |
1.53 V
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
RMS On-state Current-Max |
100 A
|
100 A
|
Reference Standard |
UL RECOGNIZED
|
UL APPROVED
|
Repetitive Peak Off-state Leakage Current-Max |
40000 µA
|
|
Repetitive Peak Off-state Voltage |
1200 V
|
1200 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1200 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Package Description |
|
FLANGE MOUNT, R-XUFM-X12
|
Pin Count |
|
12
|
JESD-609 Code |
|
e0
|
On-state Current-Max |
|
100000 A
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare VS-104MT120KPBF with alternatives
Compare 104MT120KBS90 with alternatives