104MT120KBS90
vs
54MT100KBS90
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-X12
|
FLANGE MOUNT, R-XUFM-X12
|
Pin Count |
12
|
12
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
COMPLEX
|
COMPLEX
|
DC Gate Trigger Current-Max |
150 mA
|
150 mA
|
DC Gate Trigger Voltage-Max |
2.5 V
|
2.5 V
|
Desc. of Quick-Connects |
6G
|
6G
|
Desc. of Screw Terminals |
6AK
|
6AK
|
Holding Current-Max |
200 mA
|
200 mA
|
JESD-30 Code |
R-XUFM-X12
|
R-XUFM-X12
|
JESD-609 Code |
e0
|
|
Leakage Current-Max |
40 mA
|
20 mA
|
Non-Repetitive Pk On-state Cur |
1000 A
|
345 A
|
Number of Elements |
6
|
6
|
Number of Terminals |
12
|
12
|
On-state Current-Max |
100000 A
|
50000 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
100 A
|
50 A
|
Reference Standard |
UL APPROVED
|
UL APPROVED
|
Repetitive Peak Off-state Voltage |
1200 V
|
1000 V
|
Repetitive Peak Reverse Voltage |
1200 V
|
1000 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
UNSPECIFIED
|
UNSPECIFIED
|
Terminal Position |
UPPER
|
UPPER
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 104MT120KBS90 with alternatives
Compare 54MT100KBS90 with alternatives