VS-104MT100KPBF vs 104MT100KBPBF feature comparison

VS-104MT100KPBF Vishay Intertechnologies

Buy Now Datasheet

104MT100KBPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Factory Lead Time 10 Weeks
Case Connection ISOLATED ISOLATED
Configuration 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS COMPLEX
Critical Rate of Rise of Off-State Voltage-Min 500 V/us
DC Gate Trigger Current-Max 150 mA 150 mA
DC Gate Trigger Voltage-Max 1.7 V 2.5 V
Desc. of Quick-Connects 6G 6G
Desc. of Screw Terminals 6AK 6AK
Holding Current-Max 200 mA 200 mA
JESD-30 Code R-PUFM-X12 R-XUFM-X12
Leakage Current-Max 40 mA 40 mA
Non-Repetitive Pk On-state Cur 1180 A 1000 A
Number of Elements 6 6
Number of Terminals 12 12
On-State Voltage-Max 1.53 V
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
RMS On-state Current-Max 100 A 100 A
Reference Standard UL RECOGNIZED UL APPROVED
Repetitive Peak Off-state Leakage Current-Max 40000 µA
Repetitive Peak Off-state Voltage 1000 V 1000 V
Repetitive Peak Reverse Voltage 1000 V 1000 V
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Trigger Device Type SCR SCR
Base Number Matches 1 1
Pbfree Code Yes
Package Description FLANGE MOUNT, R-XUFM-X12
Pin Count 12
On-state Current-Max 100000 A
Qualification Status Not Qualified

Compare VS-104MT100KPBF with alternatives

Compare 104MT100KBPBF with alternatives