VS-104MT100KPBF
vs
VS-94MT80KPBF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
|
Factory Lead Time |
10 Weeks
|
|
Case Connection |
ISOLATED
|
|
Configuration |
3 BANKS, ANTI-PARALLEL, 2 ELEMENTS
|
|
Critical Rate of Rise of Off-State Voltage-Min |
500 V/us
|
|
DC Gate Trigger Current-Max |
150 mA
|
|
DC Gate Trigger Voltage-Max |
1.7 V
|
|
Desc. of Quick-Connects |
6G
|
|
Desc. of Screw Terminals |
6AK
|
|
Holding Current-Max |
200 mA
|
|
JESD-30 Code |
R-PUFM-X12
|
|
Leakage Current-Max |
40 mA
|
|
Non-Repetitive Pk On-state Cur |
1180 A
|
|
Number of Elements |
6
|
|
Number of Terminals |
12
|
|
On-State Voltage-Max |
1.53 V
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
FLANGE MOUNT
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
RMS On-state Current-Max |
100 A
|
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Leakage Current-Max |
40000 µA
|
|
Repetitive Peak Off-state Voltage |
1000 V
|
|
Repetitive Peak Reverse Voltage |
1000 V
|
|
Surface Mount |
NO
|
|
Terminal Form |
UNSPECIFIED
|
|
Terminal Position |
UPPER
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare VS-104MT100KPBF with alternatives
Compare VS-94MT80KPBF with alternatives