VRE410JS
vs
UA723CJ
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CIRRUS LOGIC INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOF,
|
DIP,
|
Pin Count |
14
|
14
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
THREE TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
Length |
17.78 mm
|
19.56 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
1
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Voltage-Max |
10.0016 V
|
7.5 V
|
Output Voltage-Min |
9.9984 V
|
6.8 V
|
Output Voltage-Nom |
10 V
|
7.15 V
|
Package Code |
SOF
|
DIP
|
Seated Height-Max |
4.59 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
22 V
|
40 V
|
Supply Voltage-Min (Vsup) |
13.5 V
|
9.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
12 V
|
Temp Coef of Voltage-Max |
1 ppm/°C
|
150 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Pitch |
2.555 mm
|
2.54 mm
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
10.16 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-30 Code |
|
R-GDIP-T14
|
Number of Terminals |
|
14
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Equivalence Code |
|
DIP14,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare VRE410JS with alternatives
Compare UA723CJ with alternatives