VQB75W-Q48-S15 vs TD075-048-15C feature comparison

VQB75W-Q48-S15 CUI Inc

Buy Now Datasheet

TD075-048-15C Natel Engineering Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CUI INC POWERCUBE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V
Input Voltage-Min 18 V
Input Voltage-Nom 48 V 48 V
Length 57.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -20 °C
Output Current-Max 5 A
Output Voltage-Max 16.5 V 16.5 V
Output Voltage-Min 13.5 V 9.75 V
Output Voltage-Nom 15 V 15 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code DIP8/10,1.9,150
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Width 36.8 mm
Base Number Matches 1 1
Package Description ,
JESD-30 Code R-XDMA-P9
Package Code DMA
Technology HYBRID
Trim/Adjustable Output YES

Compare VQB75W-Q48-S15 with alternatives

Compare TD075-048-15C with alternatives